
PAL6374.181HLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.181HLTTR-ND - Tape & Reel (TR) 553-PAL6374.181HLTCT-ND - Cut Tape (CT) 553-PAL6374.181HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.181HLT |
Description | FIXED IND 180NH 71A 0.45 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.45mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 40A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,50500 € | 15,05 € |
| 25 | 1,28480 € | 32,12 € |
| 50 | 1,13180 € | 56,59 € |
| 100 | 0,98980 € | 98,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,75774 € | 265,21 € |
| 700 | 0,74961 € | 524,73 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

