
PAL6373.181HLT | |
|---|---|
DigiKey Part Number | 553-PAL6373.181HLTTR-ND - Tape & Reel (TR) 553-PAL6373.181HLTCT-ND - Cut Tape (CT) 553-PAL6373.181HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6373.181HLT |
Description | FIXED IND 180NH 75A 0.14 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,58520 € | 39,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,02196 € | 1.308,11 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

