
PAL6373.101HLT | |
|---|---|
DigiKey Part Number | 553-PAL6373.101HLTTR-ND - Tape & Reel (TR) 553-PAL6373.101HLTCT-ND - Cut Tape (CT) 553-PAL6373.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6373.101HLT |
Description | FIXED IND 100NH 75A 0.14 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 75 A 0.14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.14mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 117A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,04500 € | 20,45 € |
| 25 | 1,73920 € | 43,48 € |
| 50 | 1,52700 € | 76,35 € |
| 100 | 1,32990 € | 132,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | 1,32855 € | 1.700,54 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

