
PAL6290.392NL | |
|---|---|
DigiKey Part Number | 553-PAL6290.392NL-ND |
Manufacturer | |
Manufacturer Product Number | PAL6290.392NL |
Description | FIXED IND 3.9UH 48A 0.85 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 48 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.85mOhm |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.878" L x 0.630" W (22.30mm x 16.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.877" (22.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 70 | 8,74714 € | 612,30 € |
| 140 | 8,24964 € | 1.154,95 € |
| 1.050 | 7,59598 € | 7.975,78 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

