
PAG6356.086NLT | |
|---|---|
DigiKey Part Number | 553-PAG6356.086NLTTR-ND - Tape & Reel (TR) 553-PAG6356.086NLTCT-ND - Cut Tape (CT) 553-PAG6356.086NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAG6356.086NLT |
Description | TRANSF PUSH PULL 10W 8CT:6CT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Converters For SMPS Transformer 5000V Isolation 1 ~ 2MHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Push-Pull Converters | |
Intended Chipset | Sn6505x | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 5000V | |
Inductance @ Frequency | - | |
Frequency | 1 ~ 2MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | - | |
Style | Laminated Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,35700 € | 33,57 € |
| 25 | 3,22280 € | 80,57 € |
| 50 | 3,12380 € | 156,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,97220 € | 445,83 € |
| 300 | 2,87973 € | 863,92 € |
| 450 | 2,82680 € | 1.272,06 € |
| 750 | 2,76129 € | 2.070,97 € |
| 1.050 | 2,71887 € | 2.854,81 € |
| 1.500 | 2,67451 € | 4.011,77 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |


