2 Line Common Mode Choke Surface Mount 7.8 kOhms @ 2.6 MHz 2.1A DCR 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC6034.105NLT

DigiKey Part Number
553-PAC6034.105NLTTR-ND - Tape & Reel (TR)
553-PAC6034.105NLTCT-ND - Cut Tape (CT)
553-PAC6034.105NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAC6034.105NLT
Description
CMC 2.1A 2LN 7.8 KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 7.8 kOhms @ 2.6 MHz 2.1A DCR 85mOhm
Datasheet
 Datasheet
EDA/CAD Models
PAC6034.105NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
7.8 kOhms @ 2.6 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
85mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
-
Height (Max)
0.490" (12.45mm)
Package / Case
Vertical, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,30700 €23,07 €
252,13480 €53,37 €
502,01260 €100,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,83353 €275,03 €
3001,72903 €518,71 €
4501,67071 €751,82 €
7501,60011 €1.200,08 €
1.0501,55528 €1.633,04 €
1.5001,50918 €2.263,77 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,34390 €