
PAC6006.204NLT | |
|---|---|
DigiKey Part Number | 553-PAC6006.204NLTTR-ND - Tape & Reel (TR) 553-PAC6006.204NLTCT-ND - Cut Tape (CT) 553-PAC6006.204NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6006.204NLT |
Description | CMC 12A 2LN 1 KOHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 7 MHz 12A DCR 4.8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | PAC6006.204NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 7 MHz | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 4.8mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.610" L x 0.531" W (15.50mm x 13.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,95000 € | 19,50 € |
| 25 | 1,80440 € | 45,11 € |
| 50 | 1,70120 € | 85,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,54980 € | 232,47 € |
| 300 | 1,46140 € | 438,42 € |
| 450 | 1,41211 € | 635,45 € |
| 750 | 1,35240 € | 1.014,30 € |
| 1.050 | 1,31450 € | 1.380,22 € |
| 1.500 | 1,27551 € | 1.913,26 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |






