2.2 µH Shielded Molded Inductor 12 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5449.222NLT

DigiKey Part Number
553-PA5449.222NLTTR-ND - Tape & Reel (TR)
553-PA5449.222NLTCT-ND - Cut Tape (CT)
553-PA5449.222NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5449.222NLT
Description
FIXED IND 2.2UH 12A 11.4 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5449.222NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.346" L x 0.323" W (8.80mm x 8.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,73100 €7,31 €
1000,60110 €60,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,50385 €403,08 €
1.6000,47513 €760,21 €
2.4000,45911 €1.101,86 €
4.0000,43972 €1.758,88 €
5.6000,42740 €2.393,44 €
8.0000,41474 €3.317,92 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,05910 €