
PA5449.221NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.221NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5449.221NLT |
Description | FIXED IND 220NH 30A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 30 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.221NLT Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44615 € | 1.784,60 € |
| Unit Price without VAT: | 0,44615 € |
|---|---|
| Unit Price with VAT: | 0,53092 € |

