
PA5449.152NLT | |
|---|---|
DigiKey Part Number | 553-PA5449.152NLTTR-ND - Tape & Reel (TR) 553-PA5449.152NLTCT-ND - Cut Tape (CT) 553-PA5449.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5449.152NLT |
Description | FIXED IND 1.5UH 15A 7.6 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5449.152NLT Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,73100 € | 7,31 € |
| 100 | 0,60110 € | 60,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,50385 € | 403,08 € |
| 1.600 | 0,47513 € | 760,21 € |
| 2.400 | 0,45911 € | 1.101,86 € |
| 4.000 | 0,43972 € | 1.758,88 € |
| 5.600 | 0,42740 € | 2.393,44 € |
| 8.000 | 0,41474 € | 3.317,92 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

