
PA5448.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5448.472NLTTR-ND - Tape & Reel (TR) 553-PA5448.472NLTCT-ND - Cut Tape (CT) 553-PA5448.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5448.472NLT |
Description | FIXED IND 4.7UH 9A 31 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9 A 31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5448.472NLT Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,55170 € | 55,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46244 € | 369,95 € |
| 1.600 | 0,43608 € | 697,73 € |
| 2.400 | 0,42137 € | 1.011,29 € |
| 4.000 | 0,40357 € | 1.614,28 € |
| 5.600 | 0,39226 € | 2.196,66 € |
| 8.000 | 0,38064 € | 3.045,12 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

