
PA5448.471NLT | |
|---|---|
DigiKey Part Number | 553-PA5448.471NLTTR-ND - Tape & Reel (TR) 553-PA5448.471NLTCT-ND - Cut Tape (CT) 553-PA5448.471NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5448.471NLT |
Description | FIXED IND 470NH 25A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 25 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5448.471NLT Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.323" W (8.80mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62100 € | 6,21 € |
| 100 | 0,51070 € | 51,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42806 € | 342,45 € |
| 1.600 | 0,40366 € | 645,86 € |
| 2.400 | 0,39004 € | 936,10 € |
| 4.000 | 0,37356 € | 1.494,24 € |
| 5.600 | 0,36309 € | 2.033,30 € |
| 8.000 | 0,35233 € | 2.818,64 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

