820 nH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5447.821NLT

DigiKey Part Number
553-PA5447.821NLTTR-ND - Tape & Reel (TR)
553-PA5447.821NLTCT-ND - Cut Tape (CT)
553-PA5447.821NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5447.821NLT
Description
FIXED IND 820NH 8.5A 14 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
820 nH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5447.821NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15.5A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,53400 €5,34 €
1000,43880 €43,88 €
1.0000,36095 €360,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,34037 €680,74 €
4.0000,32099 €1.283,96 €
6.0000,31018 €1.861,08 €
10.0000,29709 €2.970,90 €
14.0000,28878 €4.042,92 €
20.0000,28238 €5.647,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €