
PA5447.682NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.682NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5447.682NLT |
Description | FIXED IND 6.8UH 3A 104 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 3 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.682NLT Models |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 104mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,32673 € | 1.960,38 € |
| Unit Price without VAT: | 0,32673 € |
|---|---|
| Unit Price with VAT: | 0,38881 € |

