
PA5447.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.332NLTTR-ND - Tape & Reel (TR) 553-PA5447.332NLTCT-ND - Cut Tape (CT) 553-PA5447.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5447.332NLT |
Description | FIXED IND 3.3UH 5A 46 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,43880 € | 43,88 € |
| 1.000 | 0,36095 € | 360,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34037 € | 680,74 € |
| 4.000 | 0,32099 € | 1.283,96 € |
| 6.000 | 0,31018 € | 1.861,08 € |
| 10.000 | 0,29709 € | 2.970,90 € |
| 14.000 | 0,28878 € | 4.042,92 € |
| 20.000 | 0,28238 € | 5.647,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

