
PA5447.221NLT | |
|---|---|
DigiKey Part Number | 553-PA5447.221NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5447.221NLT |
Description | FIXED IND 220NH 16A 3 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 16 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5447.221NLT Models |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37403 € | 1.496,12 € |
| Unit Price without VAT: | 0,37403 € |
|---|---|
| Unit Price with VAT: | 0,44510 € |

