22 µH Shielded Inductor 12 A 23.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5433.223NLT

DigiKey Part Number
553-PA5433.223NLTTR-ND - Tape & Reel (TR)
553-PA5433.223NLTCT-ND - Cut Tape (CT)
553-PA5433.223NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5433.223NLT
Description
FIXED IND 22UH 12A 23.2 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 12 A 23.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5433.223NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
23.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
102,51600 €25,16 €
1002,06870 €206,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,95070 €390,14 €
4001,83960 €735,84 €
6001,77760 €1.066,56 €
1.0001,70256 €1.702,56 €
1.4001,65491 €2.316,87 €
2.0001,60591 €3.211,82 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,64140 €