
PA5433.202NLT | |
|---|---|
DigiKey Part Number | 553-PA5433.202NLTTR-ND - Tape & Reel (TR) 553-PA5433.202NLTCT-ND - Cut Tape (CT) 553-PA5433.202NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5433.202NLT |
Description | FIXED IND 2UH 40A 2.21 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Inductor 40 A 2.21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5433.202NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.21mOhm Max |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,66200 € | 26,62 € |
| 100 | 2,18960 € | 218,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,06470 € | 412,94 € |
| 400 | 1,94708 € | 778,83 € |
| 600 | 1,88148 € | 1.128,89 € |
| 1.000 | 1,80206 € | 1.802,06 € |
| 1.400 | 1,75165 € | 2.452,31 € |
| 2.000 | 1,69980 € | 3.399,60 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

