4.7 µH Shielded Inductor 10.5 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5432.472NLT

DigiKey Part Number
553-PA5432.472NLTTR-ND - Tape & Reel (TR)
553-PA5432.472NLTCT-ND - Cut Tape (CT)
553-PA5432.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5432.472NLT
Description
FIXED IND 4.7UH 10.5A 14.4 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 10.5 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5432.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
14.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.260" W (6.80mm x 6.60mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,17400 €11,74 €
1000,96490 €96,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,81341 €610,06 €
1.5000,76711 €1.150,66 €
2.2500,74128 €1.667,88 €
3.7500,71001 €2.662,54 €
5.2500,69016 €3.623,34 €
7.5000,67772 €5.082,90 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €