
PA5431.153NLT | |
|---|---|
DigiKey Part Number | 553-PA5431.153NLTTR-ND - Tape & Reel (TR) 553-PA5431.153NLTCT-ND - Cut Tape (CT) 553-PA5431.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5431.153NLT |
Description | FIXED IND 15UH 2.8A 120 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 2.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,69850 € | 69,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,54676 € | 984,17 € |
| 3.600 | 0,51566 € | 1.856,38 € |
| 5.400 | 0,49831 € | 2.690,87 € |
| 9.000 | 0,47732 € | 4.295,88 € |
| 12.600 | 0,47333 € | 5.963,96 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

