6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5430.682NLT

DigiKey Part Number
553-PA5430.682NLTTR-ND - Tape & Reel (TR)
553-PA5430.682NLTCT-ND - Cut Tape (CT)
553-PA5430.682NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5430.682NLT
Description
FIXED IND 6.8UH 3.9A 74.1 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 3.9 A 74.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5430.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Shielding
Shielded
DC Resistance (DCR)
74.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
29MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,83300 €8,33 €
1000,68500 €68,50 €
1.0000,56684 €566,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,53136 €1.062,72 €
4.0000,50114 €2.004,56 €
6.0000,48429 €2.905,74 €
10.0000,46389 €4.638,90 €
14.0000,46311 €6.483,54 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €