
PA5430.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5430.472NLTTR-ND - Tape & Reel (TR) 553-PA5430.472NLTCT-ND - Cut Tape (CT) 553-PA5430.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5430.472NLT |
Description | FIXED IND 4.7UH 5.1A 44.1 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 5.1 A 44.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5430.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 44.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 36MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83300 € | 8,33 € |
| 100 | 0,68500 € | 68,50 € |
| 1.000 | 0,56684 € | 566,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53136 € | 1.062,72 € |
| 4.000 | 0,50114 € | 2.004,56 € |
| 6.000 | 0,48429 € | 2.905,74 € |
| 10.000 | 0,46389 € | 4.638,90 € |
| 14.000 | 0,46311 € | 6.483,54 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

