Parametric Equivalent

PA5405.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5405.103NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5405.103NLT |
Description | FIXED IND 10UH 7.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5405.103NLT Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 34mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5405.103NLT | Pulse Electronics | 0 | 553-PM5405.103NLTTR-ND | 0,68816 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58354 € | 1.458,85 € |
| Unit Price without VAT: | 0,58354 € |
|---|---|
| Unit Price with VAT: | 0,69441 € |


