
PA5404.683NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.683NLTTR-ND - Tape & Reel (TR) 553-PA5404.683NLTCT-ND - Cut Tape (CT) 553-PA5404.683NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.683NLT |
Description | FIXED IND 68UH 1.2A 445 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Molded Inductor 1.2 A 445mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.683NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 445mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,56370 € | 56,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47246 € | 377,97 € |
| 1.600 | 0,44553 € | 712,85 € |
| 2.400 | 0,43051 € | 1.033,22 € |
| 4.000 | 0,41232 € | 1.649,28 € |
| 5.600 | 0,40078 € | 2.244,37 € |
| 8.000 | 0,38890 € | 3.111,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

