
PA5404.682NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.682NLTTR-ND - Tape & Reel (TR) 553-PA5404.682NLTCT-ND - Cut Tape (CT) 553-PA5404.682NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.682NLT |
Description | FIXED IND 6.8UH 5.5A 51.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5.5 A 51.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.682NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 51.5mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69100 € | 6,91 € |
| 100 | 0,56820 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,47624 € | 380,99 € |
| 1.600 | 0,44910 € | 718,56 € |
| 2.400 | 0,43395 € | 1.041,48 € |
| 4.000 | 0,41562 € | 1.662,48 € |
| 5.600 | 0,40398 € | 2.262,29 € |
| 8.000 | 0,39201 € | 3.136,08 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

