Parametric Equivalent

PA5404.473NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.473NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5404.473NLT |
Description | FIXED IND 47UH 1.9A 330 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Molded Inductor 1.9 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.473NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 330mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5404.473NLT | Pulse Electronics | 0 | 553-PM5404.473NLTTR-ND | 0,55358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,46374 € | 1.483,97 € |
| Unit Price without VAT: | 0,46374 € |
|---|---|
| Unit Price with VAT: | 0,55185 € |


