4.7 µH Shielded Molded Inductor 6.5 A 30.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5404.472NLT

DigiKey Part Number
553-PA5404.472NLTTR-ND - Tape & Reel (TR)
553-PA5404.472NLTCT-ND - Cut Tape (CT)
553-PA5404.472NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5404.472NLT
Description
FIXED IND 4.7UH 6.5A 30.8 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 6.5 A 30.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5404.472NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
30.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.020
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,64800 €6,48 €
1000,53260 €53,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,44644 €357,15 €
1.6000,42098 €673,57 €
2.4000,40678 €976,27 €
4.0000,38960 €1.558,40 €
5.6000,37868 €2.120,61 €
8.0000,36746 €2.939,68 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €