
PA5404.472NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.472NLTTR-ND - Tape & Reel (TR) 553-PA5404.472NLTCT-ND - Cut Tape (CT) 553-PA5404.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5404.472NLT |
Description | FIXED IND 4.7UH 6.5A 30.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.5 A 30.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,64800 € | 6,48 € |
| 100 | 0,53260 € | 53,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44644 € | 357,15 € |
| 1.600 | 0,42098 € | 673,57 € |
| 2.400 | 0,40678 € | 976,27 € |
| 4.000 | 0,38960 € | 1.558,40 € |
| 5.600 | 0,37868 € | 2.120,61 € |
| 8.000 | 0,36746 € | 2.939,68 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

