Parametric Equivalent

PA5404.331NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.331NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5404.331NLT |
Description | FIXED IND 330NH 25A 3 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.331NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 32A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5404.331NLT | Pulse Electronics | 0 | 553-PM5404.331NLTTR-ND | 0,50023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41911 € | 1.676,44 € |
| Unit Price without VAT: | 0,41911 € |
|---|---|
| Unit Price with VAT: | 0,49874 € |


