Parametric Equivalent

PA5404.222NLT | |
|---|---|
DigiKey Part Number | 553-PA5404.222NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5404.222NLT |
Description | FIXED IND 2.2UH 10A 12 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5404.222NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 12mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 14A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5404.222NLT | Pulse Electronics | 0 | 553-PM5404.222NLTTR-ND | 0,50023 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41911 € | 1.676,44 € |
| Unit Price without VAT: | 0,41911 € |
|---|---|
| Unit Price with VAT: | 0,49874 € |


