Parametric Equivalent

PA5403.331NLT | |
|---|---|
DigiKey Part Number | 553-PA5403.331NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA5403.331NLT |
Description | FIXED IND 330NH 8.5A 9.4 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 8.5 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5403.331NLT Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.4mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM5403.331NLT | Pulse Electronics | 0 | 553-PM5403.331NLTTR-ND | 0,44883 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37403 € | 1.496,12 € |
| Unit Price without VAT: | 0,37403 € |
|---|---|
| Unit Price with VAT: | 0,44510 € |


