
PA5403.102NLT | |
|---|---|
DigiKey Part Number | 553-PA5403.102NLTTR-ND - Tape & Reel (TR) 553-PA5403.102NLTCT-ND - Cut Tape (CT) 553-PA5403.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5403.102NLT |
Description | FIXED IND 1UH 5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5403.102NLT Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGV05121R0M-10 | Laird-Signal Integrity Products | 2.350 | 240-3140-1-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,57000 € | 5,70 € |
| 100 | 0,46820 € | 46,82 € |
| 1.000 | 0,38510 € | 385,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34246 € | 1.369,84 € |
| 8.000 | 0,32300 € | 2.584,00 € |
| 12.000 | 0,31214 € | 3.745,68 € |
| 20.000 | 0,30359 € | 6.071,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

