
PA5402.822NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.822NLTTR-ND - Tape & Reel (TR) 553-PA5402.822NLTCT-ND - Cut Tape (CT) 553-PA5402.822NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.822NLT |
Description | FIXED IND 8.2UH 2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.822NLT Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50300 € | 5,03 € |
| 100 | 0,41410 € | 41,41 € |
| 1.000 | 0,34053 € | 340,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31028 € | 930,84 € |
| 6.000 | 0,29263 € | 1.755,78 € |
| 9.000 | 0,28278 € | 2.545,02 € |
| 15.000 | 0,27086 € | 4.062,90 € |
| 21.000 | 0,26506 € | 5.566,26 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

