
PA5402.223NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.223NLTTR-ND - Tape & Reel (TR) 553-PA5402.223NLTCT-ND - Cut Tape (CT) 553-PA5402.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.223NLT |
Description | FIXED IND 22UH 1.2A 500 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.2 A 500mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,47600 € | 4,76 € |
| 100 | 0,39110 € | 39,11 € |
| 1.000 | 0,32172 € | 321,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29313 € | 879,39 € |
| 6.000 | 0,27645 € | 1.658,70 € |
| 9.000 | 0,26715 € | 2.404,35 € |
| 15.000 | 0,25588 € | 3.838,20 € |
| 21.000 | 0,24873 € | 5.223,33 € |
| 30.000 | 0,24850 € | 7.455,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

