
PA5402.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5402.103NLTTR-ND - Tape & Reel (TR) 553-PA5402.103NLTCT-ND - Cut Tape (CT) 553-PA5402.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5402.103NLT |
Description | FIXED IND 10UH 1.8A 243 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.8 A 243mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5402.103NLT Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 243mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,41740 € | 41,74 € |
| 1.000 | 0,34325 € | 343,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31276 € | 938,28 € |
| 6.000 | 0,29497 € | 1.769,82 € |
| 9.000 | 0,28504 € | 2.565,36 € |
| 15.000 | 0,27303 € | 4.095,45 € |
| 21.000 | 0,26718 € | 5.610,78 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

