
PA5401.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.332NLTTR-ND - Tape & Reel (TR) 553-PA5401.332NLTCT-ND - Cut Tape (CT) 553-PA5401.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.332NLT |
Description | FIXED IND 3.3UH 3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.332NLT Models |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 145mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,53520 € | 53,52 € |
| 1.000 | 0,44019 € | 440,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40111 € | 1.203,33 € |
| 6.000 | 0,37830 € | 2.269,80 € |
| 9.000 | 0,36558 € | 3.290,22 € |
| 15.000 | 0,35221 € | 5.283,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

