
PA5401.222NLT | |
|---|---|
DigiKey Part Number | 553-PA5401.222NLTTR-ND - Tape & Reel (TR) 553-PA5401.222NLTCT-ND - Cut Tape (CT) 553-PA5401.222NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5401.222NLT |
Description | FIXED IND 2.2UH 3.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 3.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5401.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50160 € | 50,16 € |
| 1.000 | 0,41255 € | 412,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37592 € | 1.127,76 € |
| 6.000 | 0,35454 € | 2.127,24 € |
| 9.000 | 0,34262 € | 3.083,58 € |
| 15.000 | 0,32818 € | 4.922,70 € |
| 21.000 | 0,32757 € | 6.878,97 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

