
PA5400.332NLT | |
|---|---|
DigiKey Part Number | 553-PA5400.332NLTTR-ND - Tape & Reel (TR) 553-PA5400.332NLTCT-ND - Cut Tape (CT) 553-PA5400.332NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5400.332NLT |
Description | FIXED IND 3.3UH 2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 2 A 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5400.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,50160 € | 50,16 € |
| 1.000 | 0,41255 € | 412,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36689 € | 1.467,56 € |
| 8.000 | 0,34604 € | 2.768,32 € |
| 12.000 | 0,33441 € | 4.012,92 € |
| 20.000 | 0,32757 € | 6.551,40 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

