1 µH Shielded Molded Inductor 3.3 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA5400.102NLT

DigiKey Part Number
553-PA5400.102NLTTR-ND - Tape & Reel (TR)
553-PA5400.102NLTCT-ND - Cut Tape (CT)
553-PA5400.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA5400.102NLT
Description
FIXED IND 1UH 3.3A 60 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 3.3 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA5400.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,61000 €6,10 €
1000,50160 €50,16 €
1.0000,41255 €412,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36689 €1.467,56 €
8.0000,34604 €2.768,32 €
12.0000,33441 €4.012,92 €
20.0000,32757 €6.551,40 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €