


PA5300.221HLT | |
|---|---|
DigiKey Part Number | 553-PA5300.221HLTTR-ND - Tape & Reel (TR) 553-PA5300.221HLTCT-ND - Cut Tape (CT) 553-PA5300.221HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5300.221HLT |
Description | FIXED IND 220NH 80A 0.1 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 80 A 0.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,66600 € | 16,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,32373 € | 198,56 € |
| 300 | 1,24820 € | 374,46 € |
| 450 | 1,20609 € | 542,74 € |
| 750 | 1,15507 € | 866,30 € |
| 1.050 | 1,12268 € | 1.178,81 € |
| 1.500 | 1,08936 € | 1.634,04 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

