


PA5300.121HLT | |
|---|---|
DigiKey Part Number | 553-PA5300.121HLTTR-ND - Tape & Reel (TR) 553-PA5300.121HLTCT-ND - Cut Tape (CT) 553-PA5300.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5300.121HLT |
Description | FIXED IND 120NH 115A 0.1 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 115 A 0.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.1mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.610" (15.50mm) |
Current - Saturation (Isat) 144A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32300 € | 13,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,05127 € | 157,69 € |
| 300 | 0,99127 € | 297,38 € |
| 450 | 0,95778 € | 431,00 € |
| 750 | 0,91724 € | 687,93 € |
| 1.050 | 0,89151 € | 936,09 € |
| 1.500 | 0,86505 € | 1.297,58 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

