


PA5190.500HLT | |
|---|---|
DigiKey Part Number | 553-PA5190.500HLTTR-ND - Tape & Reel (TR) 553-PA5190.500HLTCT-ND - Cut Tape (CT) 553-PA5190.500HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5190.500HLT |
Description | FIXED IND 50NH 48A 0.29 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 nH Shielded Inductor 48 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.29mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54700 € | 5,47 € |
| 100 | 0,45010 € | 45,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 0,38277 € | 258,37 € |
| 1.350 | 0,36093 € | 487,26 € |
| 2.025 | 0,34875 € | 706,22 € |
| 3.375 | 0,33400 € | 1.127,25 € |
| 4.725 | 0,32463 € | 1.533,88 € |
| 6.750 | 0,31500 € | 2.126,25 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

