
PA5187.121HLT | |
|---|---|
DigiKey Part Number | 553-PA5187.121HLTTR-ND - Tape & Reel (TR) 553-PA5187.121HLTCT-ND - Cut Tape (CT) 553-PA5187.121HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5187.121HLT |
Description | FIXED IND 120NH 67A 0.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 67 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5187.121HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88400 € | 8,84 € |
| 100 | 0,72700 € | 72,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,64638 € | 258,55 € |
| 800 | 0,60951 € | 487,61 € |
| 1.200 | 0,58893 € | 706,72 € |
| 2.000 | 0,56404 € | 1.128,08 € |
| 2.800 | 0,54823 € | 1.535,04 € |
| 4.000 | 0,53197 € | 2.127,88 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

