
PA5187.101HLT | |
|---|---|
DigiKey Part Number | 553-PA5187.101HLTTR-ND - Tape & Reel (TR) 553-PA5187.101HLTCT-ND - Cut Tape (CT) 553-PA5187.101HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5187.101HLT |
Description | FIXED IND 100NH 67A 0.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 67 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA5187.101HLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W (10.80mm x 8.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,55713 € | 222,85 € |
| 800 | 0,52534 € | 420,27 € |
| 1.200 | 0,50760 € | 609,12 € |
| 2.000 | 0,48613 € | 972,26 € |
| 2.800 | 0,47250 € | 1.323,00 € |
| 4.000 | 0,45848 € | 1.833,92 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

