
PA5181NL | |
|---|---|
DigiKey Part Number | 553-PA5181NL-ND |
Manufacturer | |
Manufacturer Product Number | PA5181NL |
Description | XFMR DC/DC CONV 3.4UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5181NL Models |
Category | Inductance @ Frequency 3.4µH |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 130°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Height - Seated (Max) 0.500" (12.70mm) |
Part Status Active | Footprint 0.697" L x 0.551" W (17.70mm x 14.00mm) |
Type For DC/DC Converters | Style Wirewound |
Voltage - Isolation 1500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 3,05800 € | 30,58 € |
| 25 | 2,93600 € | 73,40 € |
| 50 | 2,84620 € | 142,31 € |
| 100 | 2,75840 € | 275,84 € |
| 250 | 2,64592 € | 661,48 € |
| 500 | 2,56348 € | 1.281,74 € |
| 1.000 | 2,48322 € | 2.483,22 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

