
PA5178NL | |
|---|---|
DigiKey Part Number | 553-PA5178NL-ND |
Manufacturer | |
Manufacturer Product Number | PA5178NL |
Description | XFMR DC/DC CONV 4UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 140kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA5178NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 2 ~ 8V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 4µH | |
Frequency | 140kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.451" (11.45mm) | |
Footprint | 0.600" L x 0.516" W (15.24mm x 13.10mm) | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,46000 € | 61,50 € |
| 50 | 2,38480 € | 119,24 € |
| 100 | 2,31170 € | 231,17 € |
| 250 | 2,21780 € | 554,45 € |
| 500 | 2,14890 € | 1.074,45 € |
| 1.000 | 2,08180 € | 2.081,80 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

