Similar



PA5175.103NLT | |
|---|---|
DigiKey Part Number | 553-PA5175.103NLTTR-ND - Tape & Reel (TR) 553-PA5175.103NLTCT-ND - Cut Tape (CT) 553-PA5175.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5175.103NLT |
Description | FIXED IND 10UH 5A 43 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 5 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 43mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 5.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSEB0550H-100M | CODACA | 195 | 4044-CSEB0550H-100MCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,22800 € | 12,28 € |
| 100 | 1,00990 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80290 € | 1.204,35 € |
| 3.000 | 0,75726 € | 2.271,78 € |
| 4.500 | 0,73182 € | 3.293,19 € |
| 7.500 | 0,71392 € | 5.354,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


