
PA5141.105NLT | |
|---|---|
DigiKey Part Number | 553-PA5141.105NLTTR-ND - Tape & Reel (TR) 553-PA5141.105NLTCT-ND - Cut Tape (CT) 553-PA5141.105NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5141.105NLT |
Description | CMC 32A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 2.82 MHz 32A DCR 1.1mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5141.105NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 2.82 MHz | |
Current Rating (Max) | 32A | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height (Max) | 0.894" (22.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,43400 € | 34,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 3,02244 € | 136,01 € |
| 90 | 2,84989 € | 256,49 € |
| 135 | 2,75363 € | 371,74 € |
| 225 | 2,63716 € | 593,36 € |
| 315 | 2,56314 € | 807,39 € |
| 450 | 2,48704 € | 1.119,17 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |











