
PA5131.005NLT | |
|---|---|
DigiKey Part Number | 553-PA5131.005NLTTR-ND - Tape & Reel (TR) 553-PA5131.005NLTCT-ND - Cut Tape (CT) 553-PA5131.005NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5131.005NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2250V |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.610" (15.50mm) |
Applications Forward, Push-Pull Converters | Footprint 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Voltage - Primary 9 ~ 57V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,60200 € | 26,02 € |
| 25 | 2,49800 € | 62,45 € |
| 50 | 2,42180 € | 121,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,32384 € | 290,48 € |
| 250 | 2,25200 € | 563,00 € |
| 375 | 2,21080 € | 829,05 € |
| 625 | 2,15984 € | 1.349,90 € |
| 875 | 2,12681 € | 1.860,96 € |
| 1.250 | 2,09228 € | 2.615,35 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

