
PA5131.003NLT | |
|---|---|
DigiKey Part Number | 553-PA5131.003NLTTR-ND - Tape & Reel (TR) 553-PA5131.003NLTCT-ND - Cut Tape (CT) 553-PA5131.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5131.003NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250V Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2250V |
Manufacturer Pulse Electronics | Frequency 200kHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Type For DC/DC Converters | Height - Seated (Max) 0.610" (15.50mm) |
Applications Forward, Push-Pull Converters | Footprint 0.610" L x 0.512" W (15.50mm x 13.00mm) |
Voltage - Primary 33 ~ 57V | Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,58100 € | 25,81 € |
| 25 | 2,47840 € | 61,96 € |
| 50 | 2,40240 € | 120,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,30544 € | 288,18 € |
| 250 | 2,23412 € | 558,53 € |
| 375 | 2,19325 € | 822,47 € |
| 625 | 2,14270 € | 1.339,19 € |
| 875 | 2,10993 € | 1.846,19 € |
| 1.250 | 2,07567 € | 2.594,59 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

